This 16-position wire housing is made of grey PPO insulation and has a maximum operating temperature of 85°C. It is designed to handle a current rating of 3A and is compatible with 8mm wire. The housing is available in bulk packaging with 50 units per package. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Grey, Silver |
| Current Rating | 3A |
| Depth | 34.67mm |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PPO |
| Length | 26.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
