
This 16-contact wire housing features a straight orientation and is packaged in bulk. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The housing color is grey and it is not radiation hardened. This product is RoHS compliant.
Sign in to ask questions about the Amphenol 91488-591LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91488-591LF technical specifications.
| Depth | 34.67mm |
| Housing Color | Grey |
| Length | 26.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91488-591LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.