
Conn Board to Board PL 80 POS 1.28mm Solder ST Thru-Hole
Amphenol 91539-005 technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 9.52mm |
| Length | 28.58mm |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.28mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
