This 80-contact rectangular connector features a 10-position, 2-row configuration with a current rating of 500mA and an operating temperature range of -20°C to 105°C. It is designed for surface mount applications and is available in packaging quantities of 100. The connector has a black housing color and a straight orientation, with a pitch of 1.26mm and a length of 28.58mm.
Amphenol 91542-105LF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Palladium Nickel, GXT |
| Current Rating | 500mA |
| Depth | 9.52mm |
| Gender | Female |
| Housing Color | Black |
| Length | 28.58mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 1.26mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.