
This 1kV power contact is a single position, male, copper alloy contact with gold plating, designed for through hole mounting. It is available in a bulk packaging quantity of 50. The contact is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 91570-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91570-001LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Gender | Male |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91570-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.