Contact PIN Solder ST Thru-Hole
Amphenol 91570-014LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Type | Power |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | METRAL |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.