Amphenol 91570-018 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 40A |
| Gender | Male |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 12mm |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.