Conn Socket Strip RCP 22 POS 2mm Solder ST SMD Tube
Amphenol 91596-022 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.