6-position, 2-row female socket receptacle with 2mm pitch, designed for straight, surface mount termination. Features gold-plated copper contacts and a black housing, operating across a temperature range of -55°C to 125°C with a maximum voltage rating of 200V AC. This lead-free, RoHS compliant component is supplied in a tube of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 91596-106LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91596-106LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
