
Surface mount board connector featuring 12 contacts arranged in 2 rows. This female receptacle offers a 2mm pitch and a straight orientation with gold-plated copper contacts. Rated for 1A current and 200V AC, it operates across a wide temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Constructed from black thermoplastic, it supports up to 25 mating cycles and is supplied on tape and reel.
Amphenol 91596-112TRLF technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 11.92mm |
| Material | Thermoplastic |
| Mating Cycles | 25 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.