18-position, 2-row female socket connector with 2mm pitch, designed for surface mount applications. Features gold-plated copper contacts and a black LCP housing, operating within a temperature range of -55°C to 125°C with a maximum voltage rating of 200V AC. This lead-free and RoHS compliant component offers a straight orientation and a solder termination.
Amphenol 91596-118LF technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91596-118LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.