22-position, 2-row female socket strip connector with 2mm pitch for board-to-board applications. Features gold-plated copper contacts, straight orientation, and surface mount termination. Operates within a temperature range of -55°C to 125°C with a maximum voltage rating of 200V AC. Black housing, lead-free, and RoHS compliant. Supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 91596-122LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91596-122LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.