This 2-position surface mount header features a 2.54mm pitch and a maximum operating temperature of 125°C. It has a maximum voltage rating of 1kV and is suitable for surface mount applications. The header is available in a bulk packaging quantity of 500 units.
Amphenol 91601-302LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.4mm |
| Housing Color | Grey |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91601-302LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.