
This 3-position shrouded header features 3 contacts with a 2.54mm pitch, designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is lead-free and RoHS compliant, with a maximum voltage rating of 1kV AC. It is available in a package quantity of 600, packaged in tape and reel.
Sign in to ask questions about the Amphenol 91601-303ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91601-303ALF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 7.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91601-303ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
