This 4-position shrouded header features a grey color with gold plating and is designed for surface mount applications. It is available in tape and reel packaging with a 0.1inch pitch. The header is not RoHS compliant and is part of the DUBOX, MezzSelect, and Basics+ series. It is suitable for termination via soldering.
Sign in to ask questions about the Amphenol 91601-304A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91601-304A technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91601-304A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.