
This grey shrouded header features 4 positions with a 2.54mm pitch, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is rated for 1kV AC and has a gold contact plating with a bronze contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 91601-304LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.4mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 10.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91601-304LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.