This 5-position shrouded header features a 2.54mm pitch and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is RoHS compliant and has a gold contact plating. It is available in a 600-piece tape and reel packaging.
Amphenol 91601-305ALF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6mm |
| Housing Color | Grey |
| Length | 12.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91601-305ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.