This 6-position shrouded surface mount header features a grey housing and bronze contacts with gold plating. It has a maximum voltage rating of 1kV AC and is available in a package quantity of 600. The header is designed for surface mount applications and has a pitch of 2.54mm.
Amphenol 91601-306A technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.4mm |
| Housing Color | Grey |
| Length | 15.16mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91601-306A to view detailed technical specifications.
No datasheet is available for this part.