This 10-position unshrouded surface mount header features a 0.1inch pitch and gold contact plating. It is available in a tape and reel packaging. The header is not RoHS compliant. It is part of the DUBOX, MezzSelect, and Basics+ series. The header is designed for surface mount applications.
Amphenol 91601-310A technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91601-310A to view detailed technical specifications.
No datasheet is available for this part.