The 91601-314 connector is a 14-position surface mount connector with a grey color and gold plating. It has a pitch of 0.1inch and is packaged in rail or tube form. The connector is not RoHS compliant and is part of the DUBOX, MezzSelect, and Basics+ series. It is designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |