This 16-position shrouded surface mount header features a grey color and gold plating. It is available in a rail or tube packaging configuration. The header has a 0.1inch pitch and is not RoHS compliant. It is part of the DUBOX, MezzSelect, and Basics+ series and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |