This 16-position shrouded surface mount header features a grey color and gold contact plating. It is designed for surface mount applications and is available in tape and reel packaging. The header has a 0.1-inch pitch and is not RoHS compliant. It is part of the DUBOX, MezzSelect, and Basics+ series and features solder termination.
Amphenol 91601-316A technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91601-316A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.