The 91601-320 connector features 20 positions in a single row, with a surface mount design and grey color. It has a gold contact plating and a pitch of 0.1inch. The connector is packaged in rail or tube form and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |