This connector features a bronze contact material with a tin and lead plating, and is available in a tape and reel packaging. The connector has a straight orientation and a 2.54mm pitch, with a length of 12.62mm. It is RoHS compliant and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 2.54mm |
| Length | 12.62mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |