
This 10-position surface mount header has a 1-row configuration with a 2.54mm pitch. It is available in packs of 400 and features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is made from bronze with a tin plating and is RoHS compliant. It is suitable for use in applications where high voltage is present, with a maximum AC voltage rating of 1kV.
Sign in to ask questions about the Amphenol 91601-410ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91601-410ALF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6mm |
| Housing Color | Grey |
| Length | 25.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91601-410ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.