The 91601-411LF is a surface mount connector with 11 positions and a 2.54mm pitch. It features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector has a maximum voltage rating of 1kV and is suitable for use in high-reliability applications. It is available in packaging quantities of 21 and is supplied with a tin contact plating. The connector is designed for use in general applications and is manufactured by Amphenol.
Sign in to ask questions about the Amphenol 91601-411LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91601-411LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.4mm |
| Housing Color | Grey |
| Length | 27.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91601-411LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.