This 12-position shrouded surface mount header features 12 contacts with a 2.54mm pitch, suitable for operating temperatures up to 125°C and a maximum voltage rating of 1kV. The header is made of bronze with a tin-gold plating and is available in a package quantity of 400 units on a tape and reel. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Amphenol 91601-412ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91601-412ALF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Depth | 6mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91601-412ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
