This surface mount connector features 23 contacts, a maximum operating temperature range of -65°C to 125°C, and a 2.54mm pitch. It is designed for use in high-reliability applications and is compliant with RoHS regulations. The connector has a grey housing and is available in a rail or tube packaging format. The contacts are made of bronze with a tin plating and have a maximum voltage rating of 1kV.
Sign in to ask questions about the Amphenol 91601-423LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91601-423LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.4mm |
| Housing Color | Grey |
| Length | 58.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91601-423LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.