This Amphenol 91601-803ALF is a 3-contact RCP board-to-board header with a straight body orientation and surface mount termination. It features a terminal pitch of 2.54mm and a height of 8.2mm. The header is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Amphenol 91601-803ALF technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 8.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 91601-803ALF to view detailed technical specifications.
No datasheet is available for this part.