Conn Board to Board RCP 4 POS 2.54mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 8.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |