This 11-position surface mount connector features a grey color with gold plating. It is available in rail or tube packaging and is not RoHS compliant. The connector is part of the DUBOX, MezzSelect, and Basics+ series and is terminated with solder.
Sign in to ask questions about the Amphenol 91614-311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91614-311 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91614-311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.