
The Amphenol 91614-314LF is a 14-position surface mount connector with a 2.54mm pitch. It features a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1kV AC. The connector has a gold contact plating and a bronze contact material, and is packaged in a rail/tube format.
Sign in to ask questions about the Amphenol 91614-314LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91614-314LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Grey |
| Length | 40.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91614-314LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.