This 21-position surface mount header features a grey housing and contacts plated with gold. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1kV. The header is available in a packaging of 10 units per rail or tube. It is RoHS compliant and has a contact material of bronze. The header is designed for surface mount applications and has a pitch of 2.54mm.
Sign in to ask questions about the Amphenol 91614-321LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91614-321LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Grey |
| Length | 58.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91614-321LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
