
This 3-position shrouded header features a grey housing and contacts, with a pitch of 2.54mm. It is designed for surface mount applications and can operate at temperatures up to 125°C. The header has a maximum voltage rating of 1kV AC and is compliant with RoHS regulations. It is available in packaging quantities of 46 pieces, supplied in rail or tube packaging.
Sign in to ask questions about the Amphenol 91614-403LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91614-403LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Housing Color | Grey |
| Length | 12.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91614-403LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.