
This 8-position surface mount connector features a grey housing and contacts made of bronze with a tin plating. It has a 2.54mm pitch and a maximum operating temperature of 125°C. The connector is RoHS compliant and is available in a packaging of 23 pieces per rail or tube. It is suitable for use in applications where a high voltage rating of up to 1kV is required.
Sign in to ask questions about the Amphenol 91614-408LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91614-408LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Housing Color | Grey |
| Length | 25.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91614-408LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.