This 19-position surface mount connector features a grey housing and contacts made of bronze with a tin plating. It has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1kV. The connector is available in a rail or tube packaging with 11 pieces per package and is RoHS compliant. It has a pitch of 2.54mm and a length of 53.26mm, with a straight orientation.
Sign in to ask questions about the Amphenol 91614-419LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91614-419LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Housing Color | Grey |
| Length | 53.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91614-419LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.