This 8-position, 2-row surface mount header features a grey color and gold contact plating. It is designed for surface mount applications and is available in rail or tube packaging. The header has a 0.1-inch pitch and 0.1-inch row spacing, making it suitable for a variety of board-to-board and mezzanine connections. The DUBOX, MezzSelect, and Basics+ series headers are RoHS compliant, although this specific part is not.
Sign in to ask questions about the Amphenol 91615-304 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91615-304 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91615-304 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.