The Amphenol 91615-315A is a 30-position, 2-row surface mount connector with a grey color and gold contact plating. It is available in tape and reel packaging and features a 0.1-inch pitch and 0.1-inch row spacing. This connector is not RoHS compliant and is part of the DUBOX, MezzSelect, and Basics+ series. It is terminated with solder.
Sign in to ask questions about the Amphenol 91615-315A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91615-315A technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91615-315A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.