
This 30-position, 2-row surface mount header features a grey housing and contacts with a gold plating. The contacts are made of bronze and have a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is rated for a maximum voltage of 1kV and is available in a packaging quantity of 13 in rail or tube packaging. It has a pitch of 2.54mm and a row spacing of 0.1inch.
Amphenol 91615-315LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Grey |
| Length | 43.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.