The 91615-320B is a 40-position, 2-row surface mount header from Amphenol. It features a grey color and gold contact plating. The header is designed for surface mount applications and is available in rail or tube packaging. The pitch is 0.1 inch, with a row spacing of 0.1 inch. The header is not RoHS compliant.
Sign in to ask questions about the Amphenol 91615-320B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91615-320B technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91615-320B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.