This 28-position shrouded header features a 2-row configuration with a 2.54mm pitch and 28 contacts. It is designed to operate within a temperature range of -65°C to 125°C and has a maximum voltage rating of 1kV. The header is surface mountable and is packaged in a rail/Tube configuration with 224 units per package. It is compliant with RoHS regulations and features a tin-plated bronze contact with a tin plating.
Amphenol 91615-414LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Housing Color | Grey |
| Length | 40.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 224 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.