This 12-position, 2-row surface mount header features a 0.1inch pitch and gold contact plating. It is available in a tape and reel packaging configuration. The header is not RoHS compliant. It is part of the DUBOX, MezzSelect, and Basics+ series.
Amphenol 91618-306A technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.