
This 20-position, 2-row shrouded surface mount header features 20 contacts with a 2.54mm pitch. It is designed for surface mount applications and has a maximum operating temperature range of -65°C to 125°C. The header is available in a rail/tube packaging configuration with 23 units per package. It has a grey housing color and a gold contact plating with a bronze contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 91618-310LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Grey |
| Length | 25.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91618-310LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.