
This 30-position 2-row surface mount header features 30 contacts with a 2.54mm pitch and a maximum operating temperature of 125°C. It is available in a packaging of 15 units per rail or tube. The header has a grey housing and is made of bronze with a gold plating. It is designed for surface mount applications and is suitable for use in environments with a minimum operating temperature of -65°C.
Sign in to ask questions about the Amphenol 91618-315LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91618-315LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Grey |
| Length | 38.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91618-315LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.