The 91618-316A connector is a 32-position rectangular surface mount connector with a 2.54mm pitch. It features a maximum operating temperature of 125°C and a maximum voltage rating of 1kV. The connector is designed for surface mount applications and is available in a tape and reel packaging format with 400 pieces per package. It has a straight orientation and is made with a bronze contact material plated with gold.
Sign in to ask questions about the Amphenol 91618-316A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91618-316A technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6mm |
| Housing Color | Grey |
| Length | 40.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91618-316A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
