The 91618-317A connector features 34 positions in a 2-row configuration, with a pitch of 0.1 inch and row spacing of 0.1 inch. It is available in tape and reel packaging and is suitable for surface mount applications. The connector has a gold plating and is not RoHS compliant.
Sign in to ask questions about the Amphenol 91618-317A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91618-317A technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91618-317A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.