
This 64-position shrouded header features a 2-row configuration with a 2.54mm pitch. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1kV AC. The header is designed for surface mount applications and is available in a rail/tube packaging format with 7 units per package. The contacts are made of bronze with a gold plating and are suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol 91618-332LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91618-332LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Grey |
| Length | 81.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91618-332LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.