
This 26-position 2-row shrouded surface mount header features a 2.54mm pitch and a maximum operating voltage of 1kV AC. It has a temperature range of -65°C to 125°C and is available in packaging quantities of 272. The header is made of bronze with a tin plating and has a grey housing color. It is designed for surface mount applications and is part of the DUBOX, MezzSelect, and Basics+ series.
Sign in to ask questions about the Amphenol 91618-413LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91618-413LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Housing Color | Grey |
| Length | 32.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 272 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91618-413LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.