
This 36-position, 2-row surface mount connector features a maximum operating temperature of 125°C and a maximum voltage rating of 1kV. It has a length of 45.64mm and is available in a packaging quantity of 192 pieces. The connector is made of bronze with a tin plating and has a grey housing color. It is designed for surface mount applications and has a pitch of 2.54mm.
Sign in to ask questions about the Amphenol 91618-418LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91618-418LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Housing Color | Grey |
| Length | 45.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91618-418LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.