
This 48-position, 2-row surface mount header features a 2.54mm pitch and a maximum operating voltage rating of 1kV. It is designed for use in applications where high voltage and temperature stability are required. The header is constructed with bronze contacts plated with tin and is available in a packaging quantity of 144 pieces. It is suitable for use in a variety of industries, including those that require high-reliability connectors such as aerospace and medical devices.
Amphenol 91618-424LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Housing Color | Grey |
| Length | 60.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91618-424LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.